Part Details for MAX9030AUT+T by Maxim Integrated Products
Overview of MAX9030AUT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX9030AUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6292
|
Newark | Comparator, Single, 188Ns, Sot-23, Comparator Type:Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:188Ns, Supply Voltage Range:2.5V To 5.5V, ± 1.25V To ± 2.75V, Ic Case/Package:Sot-23, No. Of Pins:6Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9030AUT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1400 |
|
$0.5200 / $1.1400 | Buy Now |
DISTI #
MAX9030AUT+TCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20205 In Stock |
|
$0.4266 / $1.1000 | Buy Now |
Part Details for MAX9030AUT+T
MAX9030AUT+T CAD Models
MAX9030AUT+T Part Data Attributes:
|
MAX9030AUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9030AUT+T
Maxim Integrated Products
Comparator, 1 Func, 5000uV Offset-Max, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.055 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX9030AUT+T
This table gives cross-reference parts and alternative options found for MAX9030AUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9030AUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9030AUT+T | Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX9030AUT+T vs MAX9030AUT+T |
MAX9030AUT+ | Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX9030AUT+T vs MAX9030AUT+ |
MAX9030AUT-T | Comparator, 1 Func, 5000uV Offset-Max, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX9030AUT+T vs MAX9030AUT-T |