Parametric results for: MAX9030AUT+T under Comparators

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max9030autt
Select parts from the table below to compare.
Compare
Compare
MAX9030AUT+T
Maxim Integrated Products
$0.6809 Yes Yes Transferred 5 mV 80 nA 55 µA 1 COMPARATOR 5 V 80 nA PUSH-PULL 6 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01
MAX9030AUT-T
Maxim Integrated Products
Check for Price No No Obsolete 5 mV 80 nA 55 µA 228 ns 1 COMPARATOR 5 V 80 nA PUSH-PULL 6 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP6,.11,37 6 not_compliant EAR99 8542.39.00.01
MAX9030AUT+T
Analog Devices Inc
Check for Price Yes Active 5 mV 80 nA 55 µA 188 ns 1 COMPARATOR 5 V 80 nA PUSH-PULL 6 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm 6-SOT_23-N/A 6 6-SOT_23-N/A 2002-04-01 Analog Devices