-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, high-speed, single rail-to-rail comparator with shutdown function 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7901
|
Newark | Comparator, Single, 4.5Ns, Sot-23-6, Comparator Type:High Speed, No. Of Comparators:1 Comparator, Response Time:4.5Ns, Supply Voltage Range:2.7V To 5.5V, Comparator Case Style:Sot-23, No. Of Pins:6Pins, Ic Output Type:Push Pull, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3501AQDBVRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6600 / $4.7400 | Buy Now |
DISTI #
296-36755-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4152 In Stock |
|
$1.9854 / $3.9600 | Buy Now |
DISTI #
595-TLV3501AQDBVRQ1
|
Mouser Electronics | Analog Comparators AC 4.5ns R-R,High Spd Comparator RoHS: Compliant | 2114 |
|
$1.9300 / $3.8500 | Buy Now |
|
Bristol Electronics | 2269 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 1 FUNC, 6500UV OFFSET-MAX, 4.5NS RESPONSE TIME, CMOS, PDSO6 | 16800 |
|
$3.7710 / $7.5420 | Buy Now |
|
Rochester Electronics | TLV3501A-Q1 Automotive Catalog 4.5ns Rail-to-Rail, High Speed Comparator in Microsized Packages RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$1.7800 / $2.1000 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR 4.5NS R-R SOT23-6 | 1289 |
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR 4.5NS R-R SOT23-6 | 80990 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3501AQDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3501AQDBVRQ1
Texas Instruments
Automotive-grade, high-speed, single rail-to-rail comparator with shutdown function 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV3501AQDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3501AQDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9030AUT-T | Comparator, 1 Func, 5000uV Offset-Max, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | TLV3501AQDBVRQ1 vs MAX9030AUT-T |
MAX9030AUT+T | Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | TLV3501AQDBVRQ1 vs MAX9030AUT+T |
MAX9030AUT+ | Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | TLV3501AQDBVRQ1 vs MAX9030AUT+ |