Part Details for MAX9030AUT+ by Analog Devices Inc
Overview of MAX9030AUT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9030AUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Cost, Ultra-Small, Single/ Min Qty: 1 Package Multiple: 1 | 1419 |
|
Buy Now |
Part Details for MAX9030AUT+
MAX9030AUT+ CAD Models
MAX9030AUT+ Part Data Attributes:
|
MAX9030AUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9030AUT+
Analog Devices Inc
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2002-04-01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 228 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.055 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX9030AUT+
This table gives cross-reference parts and alternative options found for MAX9030AUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9030AUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9030AUT+T | Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX9030AUT+ vs MAX9030AUT+T |
MAX9030AUT-T | Comparator, 1 Func, 5000uV Offset-Max, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX9030AUT+ vs MAX9030AUT-T |