Part Details for MAX4721EBL-T by Rochester Electronics LLC
Overview of MAX4721EBL-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4721EBL-T
MAX4721EBL-T CAD Models
MAX4721EBL-T Part Data Attributes
|
MAX4721EBL-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4721EBL-T
Rochester Electronics LLC
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PBGA9, UCSP-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | UCSP-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.52 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 80 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.52 mm |
Alternate Parts for MAX4721EBL-T
This table gives cross-reference parts and alternative options found for MAX4721EBL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4721EBL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4721EBL+ | SPST, | Maxim Integrated Products | MAX4721EBL-T vs MAX4721EBL+ |
MAX4721EBL+T | SPST, 2 Func, 1 Channel, BICMOS, PBGA9, UCSP-9 | Maxim Integrated Products | MAX4721EBL-T vs MAX4721EBL+T |
MAX4721EBL+T | 4.5Ω Dual SPST Analog Switches in UCSP, N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4721EBL-T vs MAX4721EBL+T |
MAX4721EBL-T | SPST, 2 Func, 1 Channel, BICMOS, PBGA9, UCSP-9 | Maxim Integrated Products | MAX4721EBL-T vs MAX4721EBL-T |
MAX4721EBL+ | 4.5Ω Dual SPST Analog Switches in UCSP, N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4721EBL-T vs MAX4721EBL+ |