Part Details for MAX4721EBL+T by Maxim Integrated Products
Overview of MAX4721EBL+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Price & Stock for MAX4721EBL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4478
|
Newark | Analogue Switch, Dual, Ucsp-9, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Ucsp, No. Of Pins:9Pins, No. Of Channels:2Channels, On Resistance Typ:1.7Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4721EBL+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4170 |
|
$1.8100 / $3.9500 | Buy Now |
DISTI #
MAX4721EBL+CT-ND
|
DigiKey | IC SWITCH SPST-NOX2 4.5OHM 9WLP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4350 / $2.9700 | Buy Now |
|
Bristol Electronics | 2568 |
|
RFQ | ||
|
Chip1Cloud | Analog Switch Dual SPST 9-Pin UCSP T/R / IC SWITCH DUAL SPST 9UCSP | 2630 |
|
RFQ |
Part Details for MAX4721EBL+T
MAX4721EBL+T CAD Models
MAX4721EBL+T Part Data Attributes
|
MAX4721EBL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4721EBL+T
Maxim Integrated Products
SPST, 2 Func, 1 Channel, BICMOS, PBGA9, UCSP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | UCSP-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.52 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 80 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.52 mm |
Alternate Parts for MAX4721EBL+T
This table gives cross-reference parts and alternative options found for MAX4721EBL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4721EBL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4721EBL+ | SPST, | Maxim Integrated Products | MAX4721EBL+T vs MAX4721EBL+ |
MAX4721EBL+T | 4.5Ω Dual SPST Analog Switches in UCSP, N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4721EBL+T vs MAX4721EBL+T |
MAX4721EBL-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PBGA9, UCSP-9 | Rochester Electronics LLC | MAX4721EBL+T vs MAX4721EBL-T |
MAX4721EBL-T | SPST, 2 Func, 1 Channel, BICMOS, PBGA9, UCSP-9 | Maxim Integrated Products | MAX4721EBL+T vs MAX4721EBL-T |
MAX4721EBL+ | 4.5Ω Dual SPST Analog Switches in UCSP, N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4721EBL+T vs MAX4721EBL+ |