Parametric results for: MAX4721EBL-T under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max4721eblt
Select parts from the table below to compare.
Compare
Compare
MAX4721EBL+T
Maxim Integrated Products
$2.2436 Yes Yes Transferred 3 V YES 4.5 Ω 100 mΩ 80 ns 40 ns SPST BICMOS 1 2 55 dB 5.5 V 1.8 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY VFBGA BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1.52 mm 670 µm 1.52 mm MAXIM INTEGRATED PRODUCTS INC BGA UCSP-9 9 compliant EAR99 8542.39.00.01
MAX4721EBL-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 4.5 Ω 100 mΩ 80 ns 40 ns SPST BICMOS NO 1 2 55 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-PBGA-B9 Not Qualified e0 1 85 °C -40 °C 245 9 PLASTIC/EPOXY VFBGA BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN LEAD BALL 500 µm BOTTOM 1.52 mm 670 µm 1.52 mm MAXIM INTEGRATED PRODUCTS INC BGA UCSP-9 9 not_compliant EAR99 8542.39.00.01
MAX4721EBL+T
Analog Devices Inc
Check for Price Yes Active 3 V YES 4.5 Ω 100 mΩ 80 ns 40 ns SPST BICMOS 1 2 55 dB 5.5 V 1.8 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY VFBGA BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.52 mm 670 µm 1.52 mm ANALOG DEVICES INC N/A UCSP-9 9 compliant N/A 2002-11-24 Analog Devices
MAX4721EBL-T
Rochester Electronics LLC
Check for Price No No Active 3 V YES 4.5 Ω 100 mΩ 80 ns 40 ns SPST BICMOS 1 2 55 dB 5.5 V 1.8 V INDUSTRIAL S-PBGA-B9 1 85 °C -40 °C 240 20 9 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NOT SPECIFIED BALL 500 µm BOTTOM 1.52 mm 670 µm 1.52 mm ROCHESTER ELECTRONICS LLC BGA UCSP-9 9 unknown