-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5Ω Dual SPST Analog Switches in UCSP, N/A, 9 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 4.5Ohm Dual SPST Analog Switch Min Qty: 1 Package Multiple: 1 | 1515 |
|
Buy Now | |
|
Ameya Holding Limited | 1515 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4721EBL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4721EBL+
Analog Devices Inc
4.5Ω Dual SPST Analog Switches in UCSP, N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 9 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2002-11-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX4721EBL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4721EBL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4721EBL+ | SPST, | Maxim Integrated Products | MAX4721EBL+ vs MAX4721EBL+ |
MAX4721EBL+T | SPST, 2 Func, 1 Channel, BICMOS, PBGA9, UCSP-9 | Maxim Integrated Products | MAX4721EBL+ vs MAX4721EBL+T |
MAX4721EBL+T | 4.5Ω Dual SPST Analog Switches in UCSP, N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4721EBL+ vs MAX4721EBL+T |
MAX4721EBL-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PBGA9, UCSP-9 | Rochester Electronics LLC | MAX4721EBL+ vs MAX4721EBL-T |
MAX4721EBL-T | SPST, 2 Func, 1 Channel, BICMOS, PBGA9, UCSP-9 | Maxim Integrated Products | MAX4721EBL+ vs MAX4721EBL-T |