Part Details for MAX4144EEE-T by Maxim Integrated Products
Overview of MAX4144EEE-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4144EEE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4144EEE-T-ND
|
DigiKey | IC RECEIVER 0/3 16QSOP Min Qty: 117 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4900 In Stock |
|
$2.5700 | Buy Now |
|
Bristol Electronics | 1713 |
|
RFQ | ||
|
Rochester Electronics | MAX4144 High-Speed, Low-Distortion, Differential Line Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4900 |
|
$2.2000 / $2.5900 | Buy Now |
Part Details for MAX4144EEE-T
MAX4144EEE-T CAD Models
MAX4144EEE-T Part Data Attributes
|
MAX4144EEE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4144EEE-T
Maxim Integrated Products
Line Receiver, 1 Func, 1 Rcvr, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4144EEE-T
This table gives cross-reference parts and alternative options found for MAX4144EEE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4144EEE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4144EEE+T | Line Receiver, 1 Func, 1 Rcvr, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX4144EEE-T vs MAX4144EEE+T |
MAX4144EEE-T | LINE RECEIVER, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Rochester Electronics LLC | MAX4144EEE-T vs MAX4144EEE-T |
MAX4144EEE+ | Line Receiver, 1 Func, 1 Rcvr, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX4144EEE-T vs MAX4144EEE+ |