Filter Your Search
1 - 3 of 3 results
|
MAX4144EEE-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 1 | LINE RECEIVER | GENERAL PURPOSE | 1 | 16 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4144EEE+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | 1 | LINE RECEIVER | GENERAL PURPOSE | 1 | 16 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MAX4144EEE-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL | 1 | LINE RECEIVER | NO | GENERAL PURPOSE | -5 V | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | unknown |