Part Details for EL9110IU by Renesas Electronics Corporation
Overview of EL9110IU by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL9110IU
EL9110IU CAD Models
EL9110IU Part Data Attributes:
|
EL9110IU
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL9110IU
Renesas Electronics Corporation
Line Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-09 | |
Differential Output | NO | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.72 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.91 mm |
Alternate Parts for EL9110IU
This table gives cross-reference parts and alternative options found for EL9110IU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL9110IU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL9110IU-T7 | Line Receiver | Renesas Electronics Corporation | EL9110IU vs EL9110IU-T7 |
EL9110IU | LINE RECEIVER, PDSO16, PLASTIC, QSOP-16 | Intersil Corporation | EL9110IU vs EL9110IU |
EL9110IUZ | Differential Receiver/Equalizer, QSOP, /Tube | Renesas Electronics Corporation | EL9110IU vs EL9110IUZ |
EL9110IU-T13 | Line Receiver | Renesas Electronics Corporation | EL9110IU vs EL9110IU-T13 |
EL9110IU-T13 | LINE RECEIVER, PDSO16, PLASTIC, QSOP-16 | Intersil Corporation | EL9110IU vs EL9110IU-T13 |
EL9110IUZ-T7 | Differential Receiver/Equalizer, QSOP, /Reel | Renesas Electronics Corporation | EL9110IU vs EL9110IUZ-T7 |