-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX280CPA
|
Mouser Electronics | Active Filters 5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter RoHS: Compliant | 0 |
|
$13.3400 / $19.3100 | Order Now |
|
Analog Devices Inc | 5th-Order, Zero-Error, Butterw Min Qty: 1 Package Multiple: 1 | 757 |
|
$10.4200 / $19.3200 | Buy Now |
DISTI #
2514419
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.7130 / $14.2889 | Buy Now |
DISTI #
2514419
|
Farnell | SWITCH CAP FILTER, LOWPASS, 20KHZ, DIP8 RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$16.8406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX280CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX280CPA+
Analog Devices Inc
5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | ZERO DC ERROR | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 5TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX280CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX280CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9159502MPA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX280CPA+ vs 5962-9159502MPA |
MAX280EPA+ | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | MAX280CPA+ vs MAX280EPA+ |
MAX280EPA+ | 5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX280CPA+ vs MAX280EPA+ |
MAX280CPA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX280CPA+ vs MAX280CPA |
MAX280MJA/883B | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX280CPA+ vs MAX280MJA/883B |
MAX280MJA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX280CPA+ vs MAX280MJA |
MAX280MJA/883B | 5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX280CPA+ vs MAX280MJA/883B |