-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 5th-Order, Zero-Error, Butterw Min Qty: 1 Package Multiple: 1 | 7 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX280MJA/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX280MJA/883B
Analog Devices Inc
5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 8-CERDIP-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-CERDIP-300_MIL | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | ZERO DC ERROR | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transfer Characteristics | BUTTERWORTH | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX280MJA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX280MJA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9159502MPA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX280MJA/883B vs 5962-9159502MPA |
MAX280EPA+ | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | MAX280MJA/883B vs MAX280EPA+ |
MAX280EPA+ | 5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX280MJA/883B vs MAX280EPA+ |
MAX280CPA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX280MJA/883B vs MAX280CPA |
MAX280MJA/883B | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX280MJA/883B vs MAX280MJA/883B |
MAX280MJA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX280MJA/883B vs MAX280MJA |