MAX280CPA+ vs 5962-9159502MPA feature comparison

MAX280CPA+ Analog Devices Inc

Buy Now Datasheet

5962-9159502MPA Maxim Integrated Products

Buy Now
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 8-PDIP-300_MIL DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-8 CERAMIC, DIP-8
Pin Count 8 8
Manufacturer Package Code 8-PDIP-300_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 1999-05-28
Samacsys Manufacturer Analog Devices
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Additional Feature ZERO DC ERROR
Center or Cutoff Freq Rng-Max 20 kHz
Center or Cutoff Freq Rng-Min
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e3 e0
Length 9.375 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -8 V -8 V
Neg Supply Voltage-Min (Vsup) -2.375 V -2.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Order 5TH 5TH
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Poles and Zeros 5 AND 0 5 AND 0
Qualification Status Not Qualified Not Qualified
Response LOWPASS LOWPASS
Seated Height-Max 4.572 mm
Supply Current-Max (Isup) 10 mA 10 mA
Supply Voltage-Max (Vsup) 8 V 8 V
Supply Voltage-Min (Vsup) 2.375 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transfer Characteristics BUTTERWORTH BUTTERWORTH
Width 7.62 mm
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Screening Level MIL-STD-883

Compare MAX280CPA+ with alternatives

Compare 5962-9159502MPA with alternatives