Part Details for MAX280MJA/883B by Maxim Integrated Products
Overview of MAX280MJA/883B by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX280MJA/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX280MJA/883B-ND
|
DigiKey | IC FILTER LOW PASS 8CDIP Min Qty: 1 Lead time: 29 Weeks Container: Tube |
35 In Stock |
|
$24.3910 / $26.4500 | Buy Now |
|
Chip1Cloud | IC FILTER 5TH-ORD LOWPASS COTS | 1680 |
|
RFQ |
Part Details for MAX280MJA/883B
MAX280MJA/883B CAD Models
MAX280MJA/883B Part Data Attributes:
|
MAX280MJA/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX280MJA/883B
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | ZERO DC ERROR | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH | |
Width | 7.62 mm |
Alternate Parts for MAX280MJA/883B
This table gives cross-reference parts and alternative options found for MAX280MJA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX280MJA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9159502MPA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX280MJA/883B vs 5962-9159502MPA |
MAX280EPA+ | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | MAX280MJA/883B vs MAX280EPA+ |
MAX280EPA+ | 5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX280MJA/883B vs MAX280EPA+ |
MAX280CPA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX280MJA/883B vs MAX280CPA |
MAX280MJA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX280MJA/883B vs MAX280MJA |
MAX280MJA/883B | 5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX280MJA/883B vs MAX280MJA/883B |