-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9298
|
Newark | Ic, Dual Transceiver, Dip16, 220, Device Type:Line Driver/Receiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Dip, No. Of Rohs Compliant: Yes |Analog Devices MAX220CPE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX220CPE
|
Mouser Electronics | RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers/Receivers RoHS: Compliant | 42 |
|
$7.1700 / $11.3200 | Buy Now |
|
Analog Devices Inc | +5V-Powered, Multichannel RS-2 Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.1732 / $11.3300 | Buy Now |
DISTI #
MAX220CPE+
|
TME | IC: interface, transceiver, full duplex,RS232, 120kbps, DIP16 Min Qty: 1 | 0 |
|
$6.7200 / $10.4300 | RFQ |
DISTI #
2518582
|
Farnell | IC, DUAL TRANSCEIVER, DIP16, 220 RoHS: Compliant Min Qty: 25 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$9.9313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX220CPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX220CPE+
Analog Devices Inc
+5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-PDIP-300_MIL | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-06-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX220CPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX220CPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX220CPE | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX220CPE+ vs MAX220CPE |
MAX220EPE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX220CPE+ vs MAX220EPE |
MAX220EPE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX220CPE+ vs MAX220EPE+ |
MAX220EPE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | MAX220CPE+ vs MAX220EPE+ |
MAX220CPE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX220CPE+ vs MAX220CPE |
5962-9456501MEA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX220CPE+ vs 5962-9456501MEA |
MAX220EPE | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX220CPE+ vs MAX220EPE |