Parametric results for: MAX220CPE+ under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max220cpe
Select parts from the table below to compare.
Compare
Compare
MAX220CPE+
Analog Devices Inc
$3.0649 Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 3 µs 2 mA 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 16-PDIP-300_MIL DIP-16 16 16-PDIP-300_MIL compliant 1998-06-25 Analog Devices
MAX220CPE+
Maxim Integrated Products
$4.5152 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 3 µs 2 mA 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01
MAX220CPE
Rochester Electronics LLC
Check for Price No No Active 5 V SCHMITT TRIGGER 2 2 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 2 3 µs 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T16 e0 1 70 °C 240 20 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown
MAX220CPE
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 3 µs 2 mA 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01