Part Details for MAX220CPE by Maxim Integrated Products
Overview of MAX220CPE by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for MAX220CPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 3 |
|
$4.2300 / $6.3450 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 46 |
|
$4.2300 / $6.3450 | Buy Now |
|
Rochester Electronics | MAX220 +5V-Powered, Multichannel RS-232 Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 562 |
|
$2.8200 / $3.3200 | Buy Now |
Part Details for MAX220CPE
MAX220CPE CAD Models
MAX220CPE Part Data Attributes:
|
MAX220CPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX220CPE
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX220CPE
This table gives cross-reference parts and alternative options found for MAX220CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX220CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX220CPE | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX220CPE vs MAX220CPE |
MAX220EPE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX220CPE vs MAX220EPE |
MAX220EPE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX220CPE vs MAX220EPE+ |
MAX220EPE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | MAX220CPE vs MAX220EPE+ |
MAX220CPE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX220CPE vs MAX220CPE+ |
5962-9456501MEA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX220CPE vs 5962-9456501MEA |
MAX220EPE | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX220CPE vs MAX220EPE |