Part Details for MAX1480AEPI by Rochester Electronics LLC
Overview of MAX1480AEPI by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1480AEPI
MAX1480AEPI CAD Models
MAX1480AEPI Part Data Attributes:
|
MAX1480AEPI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1480AEPI
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | COMMON I/O; ISOLATED DATA INTERFACE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 225 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 275 ns | |
Width | 15.24 mm |
Alternate Parts for MAX1480AEPI
This table gives cross-reference parts and alternative options found for MAX1480AEPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1480AEPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1480BEPI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480AEPI vs MAX1480BEPI |
MAX1480ACPI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480AEPI vs MAX1480ACPI |
MAX1480ACPI+ | Complete, Isolated RS-485/RS-422 Data Interface, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX1480AEPI vs MAX1480ACPI+ |
MAX1480BCPI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480AEPI vs MAX1480BCPI |
MAX1480CCPI | LINE TRANSCEIVER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | MAX1480AEPI vs MAX1480CCPI |
MAX1480CEPI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480AEPI vs MAX1480CEPI |
MAX1480CEPI+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480AEPI vs MAX1480CEPI+ |
MAX1480BEPI+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480AEPI vs MAX1480BEPI+ |