Filter Your Search
1 - 4 of 4 results
|
MAX1480AEPI+
Maxim Integrated Products
|
$19.9738 | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 275 ns | LINE TRANSCEIVER | CMOS | COMMON I/O; ISOLATED DATA INTERFACE | YES | EIA-422; EIA-485 | 1 | 1.5 V | COMPLEMENTARY | 225 ns | 90 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX1480AEPI+
Analog Devices Inc
|
$36.4534 | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 275 ns | LINE TRANSCEIVER | CMOS | COMMON I/O; ISOLATED DATA INTERFACE | YES | EIA-422; EIA-485 | 1 | 1.5 V | COMPLEMENTARY | 225 ns | 90 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | 28-PDIP-600_MIL | 28 | 28-PDIP-600_MIL | 1999-05-27 | Analog Devices | ||||||||||
|
MAX1480AEPI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 275 ns | LINE TRANSCEIVER | CMOS | COMMON I/O; ISOLATED DATA INTERFACE | YES | EIA-422; EIA-485 | 1 | 225 ns | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T28 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | |||||||||||||
|
MAX1480AEPI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 275 ns | LINE TRANSCEIVER | CMOS | COMMON I/O; ISOLATED DATA INTERFACE | YES | EIA-422; EIA-485 | 1 | 1.5 V | 2 mA | COMPLEMENTARY | 225 ns | 90 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 |