Part Details for MAX1480ACPI by Maxim Integrated Products
Overview of MAX1480ACPI by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1480ACPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 28 Pin, Plastic, DIP | 5 |
|
$30.5468 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 28 Pin, Plastic, DIP | 4 |
|
$46.9950 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 28 Pin, Plastic, DIP | 1 |
|
$46.9950 | Buy Now |
|
ComSIT USA | COMPLETE, ISOLATED RS-485/RS-422 DATA INTERFACE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28 RoHS: Not Compliant | Europe - 50 |
|
RFQ |
Part Details for MAX1480ACPI
MAX1480ACPI CAD Models
MAX1480ACPI Part Data Attributes:
|
MAX1480ACPI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1480ACPI
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; ISOLATED DATA INTERFACE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.002 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 225 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 275 ns | |
Width | 15.24 mm |
Alternate Parts for MAX1480ACPI
This table gives cross-reference parts and alternative options found for MAX1480ACPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1480ACPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1480BEPI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480ACPI vs MAX1480BEPI |
MAX1480ACPI+ | Complete, Isolated RS-485/RS-422 Data Interface, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX1480ACPI vs MAX1480ACPI+ |
MAX1480BCPI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480ACPI vs MAX1480BCPI |
MAX1480CCPI | LINE TRANSCEIVER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | MAX1480ACPI vs MAX1480CCPI |
MAX1480CEPI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480ACPI vs MAX1480CEPI |
MAX1480AEPI | LINE TRANSCEIVER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | MAX1480ACPI vs MAX1480AEPI |
MAX1480CEPI+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480ACPI vs MAX1480CEPI+ |
MAX1480BEPI+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480ACPI vs MAX1480BEPI+ |