Part Details for MAX1480AEPI+ by Maxim Integrated Products
Overview of MAX1480AEPI+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1480AEPI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1480AEPI+-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 28DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.3987 / $42.7000 | Buy Now |
Part Details for MAX1480AEPI+
MAX1480AEPI+ CAD Models
MAX1480AEPI+ Part Data Attributes:
|
MAX1480AEPI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1480AEPI+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; ISOLATED DATA INTERFACE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 225 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 275 ns | |
Width | 15.24 mm |
Alternate Parts for MAX1480AEPI+
This table gives cross-reference parts and alternative options found for MAX1480AEPI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1480AEPI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1480BEPI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480AEPI+ vs MAX1480BEPI |
MAX1480ACPI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480AEPI+ vs MAX1480ACPI |
MAX1480ACPI+ | Complete, Isolated RS-485/RS-422 Data Interface, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX1480AEPI+ vs MAX1480ACPI+ |
MAX1480BCPI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480AEPI+ vs MAX1480BCPI |
MAX1480CCPI | LINE TRANSCEIVER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | MAX1480AEPI+ vs MAX1480CCPI |
MAX1480CEPI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480AEPI+ vs MAX1480CEPI |
MAX1480AEPI | LINE TRANSCEIVER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | MAX1480AEPI+ vs MAX1480AEPI |
MAX1480CEPI+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480AEPI+ vs MAX1480CEPI+ |
MAX1480BEPI+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | MAX1480AEPI+ vs MAX1480BEPI+ |