Part Details for MAX14723ATP+ by Analog Devices Inc
Overview of MAX14723ATP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX14723ATP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14723ATP+
|
Mouser Electronics | Current & Power Monitors & Regulators 60V, 2A Power Limiter with Current Foldb RoHS: Compliant | 163 |
|
$2.9300 / $4.4200 | Buy Now |
|
Analog Devices Inc | 60V, 2A Power Limiter with Cur Min Qty: 1 Package Multiple: 1 | 312 |
|
$2.6900 / $4.4200 | Buy Now |
Part Details for MAX14723ATP+
MAX14723ATP+ CAD Models
MAX14723ATP+ Part Data Attributes
|
MAX14723ATP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14723ATP+
Analog Devices Inc
High-Accuracy, Adjustable Power Limiters, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2014-12-19 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX14723ATP+
This table gives cross-reference parts and alternative options found for MAX14723ATP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14723ATP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14723ATP+T | High-Accuracy, Adjustable Power Limiters, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX14723ATP+ vs MAX14723ATP+T |
MAX14723ATP+T | Buffer/Inverter Based Peripheral Driver, | Maxim Integrated Products | MAX14723ATP+ vs MAX14723ATP+T |