Part Details for MAX14521EETG+T by Maxim Integrated Products
Overview of MAX14521EETG+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14521EETG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14521EETG+T-ND
|
DigiKey | IC EL LAMP DRIVER 400HZ 24TQFN Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5125 | Buy Now |
Part Details for MAX14521EETG+T
MAX14521EETG+T CAD Models
MAX14521EETG+T Part Data Attributes
|
MAX14521EETG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14521EETG+T
Maxim Integrated Products
Quad, High-Voltage EL Lamp Driver with I²C Interface; Package: Land Pattern: Not Available; Temperature: -40°C to +85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | EL DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX14521EETG+T
This table gives cross-reference parts and alternative options found for MAX14521EETG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14521EETG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14521EETG+ | Quad, High-Voltage EL Lamp Driver with I2C Interface, 24-LFCSP-4X4X0.8, 24 Pins, -40 to 85C | Analog Devices Inc | MAX14521EETG+T vs MAX14521EETG+ |