-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, High-Voltage EL Lamp Driver with I<sup>2</sup>C Interface, 24-LFCSP-4X4X0.8, 24 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14521EETG
|
Mouser Electronics | Display Drivers & Controllers Quad, High-Voltage EL Lamp Driver with I C Interface RoHS: Compliant | 131 |
|
$6.0100 / $10.6000 | Buy Now |
|
Analog Devices Inc | Quad, High-Voltage EL Lamp Dri Min Qty: 1 Package Multiple: 1 | 1524 |
|
$5.1400 / $10.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14521EETG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14521EETG+
Analog Devices Inc
Quad, High-Voltage EL Lamp Driver with I<sup>2</sup>C Interface, 24-LFCSP-4X4X0.8, 24 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | 24-LFCSP-4X4X0.8 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.8 | |
Date Of Intro | 2009-04-28 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for MAX14521EETG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14521EETG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14521EETG+ | EL Driver, 4-Segment, BCDMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | Maxim Integrated Products | MAX14521EETG+ vs MAX14521EETG+ |
MAX14521EETG+T | Quad, High-Voltage EL Lamp Driver with I2C Interface, 24-LFCSP-4X4X0.8, 24 Pins, -40 to 85C | Analog Devices Inc | MAX14521EETG+ vs MAX14521EETG+T |