Part Details for TK65918MTL by TOKO Inc
Overview of TK65918MTL by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for TK65918MTL
TK65918MTL CAD Models
TK65918MTL Part Data Attributes
|
TK65918MTL
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK65918MTL
TOKO Inc
EL Driver, 1-Segment, PDSO6, SOT-23L, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | LSSOP, TSOP6,.11,37 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 3.5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.2 mm |
Alternate Parts for TK65918MTL
This table gives cross-reference parts and alternative options found for TK65918MTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK65918MTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK65915MTL | EL Driver, 1-Segment, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK65918MTL vs TK65915MTL |
TK65919MTL | EL Driver, 1-Segment, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK65918MTL vs TK65919MTL |
TK65912MTL | EL Driver, 1-Segment, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK65918MTL vs TK65912MTL |
HV852MG-G | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | TK65918MTL vs HV852MG-G |
MAX14521EETG+ | Quad, High-Voltage EL Lamp Driver with I2C Interface, 24-LFCSP-4X4X0.8, 24 Pins, -40 to 85C | Analog Devices Inc | TK65918MTL vs MAX14521EETG+ |
HV852K7-G | EL DISPLAY DRIVER, PDSO10 | Microchip Technology Inc | TK65918MTL vs HV852K7-G |
SP4438EU | EL Driver, 1-Segment, BICMOS, PDSO8, MSOP-8 | Sipex Corporation | TK65918MTL vs SP4438EU |