Part Details for MAX13050ESA+ by Maxim Integrated Products
Overview of MAX13050ESA+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MAX13050ESA+
MAX13050ESA+ CAD Models
MAX13050ESA+ Part Data Attributes
|
MAX13050ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13050ESA+
Maxim Integrated Products
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX13050ESA+
This table gives cross-reference parts and alternative options found for MAX13050ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13050ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1044ADDFRQ1 | Enhanced automotive CAN transceiver with standby 8-SOT-23-THIN -40 to 150 | Texas Instruments | MAX13050ESA+ vs TCAN1044ADDFRQ1 |
MCP2557FD-H/MNY | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MAX13050ESA+ vs MCP2557FD-H/MNY |
UC5351DP | DATACOM, INTERFACE CIRCUIT, PDSO16, POWER, PLASTIC, SOIC-16 | Texas Instruments | MAX13050ESA+ vs UC5351DP |
ADM3051CRZ-REEL7 | High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems | Analog Devices Inc | MAX13050ESA+ vs ADM3051CRZ-REEL7 |
MTC-30600-I | DATACOM, INTERFACE CIRCUIT, PDSO8, SOP-8 | onsemi | MAX13050ESA+ vs MTC-30600-I |
SN75LBC031D | Transceiver 8-SOIC 0 to 70 | Texas Instruments | MAX13050ESA+ vs SN75LBC031D |
MAX14883EASA+ | CAN Transceiver with ±60V Fault Protection Selectable Polarity, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX13050ESA+ vs MAX14883EASA+ |
MCP2557FD-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MAX13050ESA+ vs MCP2557FD-H/SN |
SN75LBC031DR | Transceiver 8-SOIC 0 to 70 | Texas Instruments | MAX13050ESA+ vs SN75LBC031DR |
TCAN1044AVDRQ1 | Enhanced automotive CAN transceiver with standby and 1.8-V I/O support 8-SOIC -40 to 150 | Texas Instruments | MAX13050ESA+ vs TCAN1044AVDRQ1 |