Part Details for MAX1259EPE by Maxim Integrated Products
Overview of MAX1259EPE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX1259EPE
MAX1259EPE CAD Models
MAX1259EPE Part Data Attributes
|
MAX1259EPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1259EPE
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX1259EPE
This table gives cross-reference parts and alternative options found for MAX1259EPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1259EPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1259CPE+ | Battery Manager, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX1259EPE vs MAX1259CPE+ |
MAX1259CPE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX1259EPE vs MAX1259CPE |
MAX1259EPE+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX1259EPE vs MAX1259EPE+ |
5962-9326401MEX | Power Supply Management Circuit, Fixed, 1 Channel, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MAX1259EPE vs 5962-9326401MEX |
MAX1259MJE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX1259EPE vs MAX1259MJE |
MAX1259CPE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1259EPE vs MAX1259CPE+ |
5962-9326401MEA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MAX1259EPE vs 5962-9326401MEA |
MAX1259EPE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1259EPE vs MAX1259EPE+ |
MAX1259CPE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1259EPE vs MAX1259CPE |