Part Details for MAX1259CPE by Rochester Electronics LLC
Overview of MAX1259CPE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1259CPE
MAX1259CPE CAD Models
MAX1259CPE Part Data Attributes
|
MAX1259CPE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1259CPE
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for MAX1259CPE
This table gives cross-reference parts and alternative options found for MAX1259CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1259CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1259CPE+ | Battery Manager, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX1259CPE vs MAX1259CPE+ |
MAX1259EPE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1259CPE vs MAX1259EPE |
MAX1259EPE+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX1259CPE vs MAX1259EPE+ |
5962-9326401MEX | Power Supply Management Circuit, Fixed, 1 Channel, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MAX1259CPE vs 5962-9326401MEX |
MAX1259MJE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX1259CPE vs MAX1259MJE |
MAX1259CPE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1259CPE vs MAX1259CPE+ |
5962-9326401MEA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MAX1259CPE vs 5962-9326401MEA |
MAX1259EPE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1259CPE vs MAX1259EPE+ |
MAX1259CPE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1259CPE vs MAX1259CPE |