Part Details for MAX1259CPE+ by Analog Devices Inc
Overview of MAX1259CPE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX1259CPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1259CPE+
|
Mouser Electronics | Battery Management Battery Manager RoHS: Compliant | 84 |
|
$6.2900 / $11.0900 | Buy Now |
|
Analog Devices Inc | Battery Manager Min Qty: 1 Package Multiple: 1 | 1115 |
|
$5.2600 / $12.8800 | Buy Now |
Part Details for MAX1259CPE+
MAX1259CPE+ CAD Models
MAX1259CPE+ Part Data Attributes
|
MAX1259CPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1259CPE+
Analog Devices Inc
Battery Manager, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 3.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX1259CPE+
This table gives cross-reference parts and alternative options found for MAX1259CPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1259CPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1259CPE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX1259CPE+ vs MAX1259CPE |
MAX1259EPE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1259CPE+ vs MAX1259EPE |
MAX1259EPE+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX1259CPE+ vs MAX1259EPE+ |
5962-9326401MEX | Power Supply Management Circuit, Fixed, 1 Channel, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MAX1259CPE+ vs 5962-9326401MEX |
MAX1259MJE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX1259CPE+ vs MAX1259MJE |
MAX1259CPE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1259CPE+ vs MAX1259CPE+ |
5962-9326401MEA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MAX1259CPE+ vs 5962-9326401MEA |
MAX1259EPE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1259CPE+ vs MAX1259EPE+ |
MAX1259CPE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1259CPE+ vs MAX1259CPE |