Part Details for MAX1259EPE+ by Rochester Electronics LLC
Overview of MAX1259EPE+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1259EPE+
MAX1259EPE+ CAD Models
MAX1259EPE+ Part Data Attributes
|
MAX1259EPE+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1259EPE+
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MAX1259EPE+
This table gives cross-reference parts and alternative options found for MAX1259EPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1259EPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1259CPE+ | Battery Manager, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX1259EPE+ vs MAX1259CPE+ |
MAX1259CPE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX1259EPE+ vs MAX1259CPE |
MAX1259EPE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1259EPE+ vs MAX1259EPE |
5962-9326401MEX | Power Supply Management Circuit, Fixed, 1 Channel, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MAX1259EPE+ vs 5962-9326401MEX |
MAX1259MJE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX1259EPE+ vs MAX1259MJE |
MAX1259CPE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1259EPE+ vs MAX1259CPE+ |
5962-9326401MEA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MAX1259EPE+ vs 5962-9326401MEA |
MAX1259EPE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1259EPE+ vs MAX1259EPE+ |
MAX1259CPE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1259EPE+ vs MAX1259CPE |