Part Details for MA45438-TR by TE Connectivity
Overview of MA45438-TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for MA45438-TR
MA45438-TR CAD Models
MA45438-TR Part Data Attributes:
|
MA45438-TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA45438-TR
TE Connectivity
HF-UHF BAND, 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, SOT-23, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 4.5 | |
Diode Capacitance-Nom | 6.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 1600 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MA45438-TR
This table gives cross-reference parts and alternative options found for MA45438-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA45438-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA45440-T/R | Variable Capacitance Diode, 10pF C(T), | MACOM | MA45438-TR vs MA45440-T/R |
MA45437-T/R | VARACTOR DIODE,SINGLE,5.6PF C(T),SOT-23 | TE Connectivity | MA45438-TR vs MA45437-T/R |
MA45438-T/R | VARACTOR DIODE,SINGLE,6.8PF C(T),SOT-23 | TE Connectivity | MA45438-TR vs MA45438-T/R |
MA45439-T/R | VARACTOR DIODE,SINGLE,8.2PF C(T),SOT-23 | TE Connectivity | MA45438-TR vs MA45439-T/R |
MA45441-T/R | VARACTOR DIODE,SINGLE,12PF C(T),SOT-23 | TE Connectivity | MA45438-TR vs MA45441-T/R |
MA45437 | VARACTOR DIODE,SINGLE,5.6PF C(T),SOT-23 | TE Connectivity | MA45438-TR vs MA45437 |
MA45441-T/R | Variable Capacitance Diode, 12pF C(T), | MACOM | MA45438-TR vs MA45441-T/R |
MA45439-T/R | Variable Capacitance Diode, 8.2pF C(T), | MACOM | MA45438-TR vs MA45439-T/R |
MA45439-TR | HF-UHF BAND, 8.2pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, SOT-23, 3 PIN | TE Connectivity | MA45438-TR vs MA45439-TR |
MA45438 | HF-UHF BAND, 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, SOT-23, 3 PIN | TE Connectivity | MA45438-TR vs MA45438 |