Part Details for MA45440 by TE Connectivity
Overview of MA45440 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for MA45440
MA45440 CAD Models
MA45440 Part Data Attributes:
|
MA45440
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA45440
TE Connectivity
HF-UHF BAND, 10pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, SOT-23, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 4.5 | |
Diode Capacitance-Nom | 10 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 1300 | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MA45440
This table gives cross-reference parts and alternative options found for MA45440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA45440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA45440-T/R | Variable Capacitance Diode, 10pF C(T), | MACOM | MA45440 vs MA45440-T/R |
MA45437-T/R | VARACTOR DIODE,SINGLE,5.6PF C(T),SOT-23 | TE Connectivity | MA45440 vs MA45437-T/R |
MA45438-T/R | VARACTOR DIODE,SINGLE,6.8PF C(T),SOT-23 | TE Connectivity | MA45440 vs MA45438-T/R |
MA45439-T/R | VARACTOR DIODE,SINGLE,8.2PF C(T),SOT-23 | TE Connectivity | MA45440 vs MA45439-T/R |
MA45441-T/R | VARACTOR DIODE,SINGLE,12PF C(T),SOT-23 | TE Connectivity | MA45440 vs MA45441-T/R |
MA45437 | VARACTOR DIODE,SINGLE,5.6PF C(T),SOT-23 | TE Connectivity | MA45440 vs MA45437 |
MA45441-T/R | Variable Capacitance Diode, 12pF C(T), | MACOM | MA45440 vs MA45441-T/R |
MA45439-T/R | Variable Capacitance Diode, 8.2pF C(T), | MACOM | MA45440 vs MA45439-T/R |
MA45439-TR | HF-UHF BAND, 8.2pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, SOT-23, 3 PIN | TE Connectivity | MA45440 vs MA45439-TR |
MA45438 | HF-UHF BAND, 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, SOT-23, 3 PIN | TE Connectivity | MA45440 vs MA45438 |