Part Details for MA45437 by TE Connectivity
Overview of MA45437 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA45437
MA45437 CAD Models
MA45437 Part Data Attributes:
|
MA45437
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA45437
TE Connectivity
VARACTOR DIODE,SINGLE,5.6PF C(T),SOT-23
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 5.6 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 1700 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES |
Alternate Parts for MA45437
This table gives cross-reference parts and alternative options found for MA45437. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA45437, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA45440-T/R | Variable Capacitance Diode, 10pF C(T), | MACOM | MA45437 vs MA45440-T/R |
MA45437-T/R | VARACTOR DIODE,SINGLE,5.6PF C(T),SOT-23 | TE Connectivity | MA45437 vs MA45437-T/R |
MA45438-T/R | VARACTOR DIODE,SINGLE,6.8PF C(T),SOT-23 | TE Connectivity | MA45437 vs MA45438-T/R |
MA45439-T/R | VARACTOR DIODE,SINGLE,8.2PF C(T),SOT-23 | TE Connectivity | MA45437 vs MA45439-T/R |
MA45441-T/R | VARACTOR DIODE,SINGLE,12PF C(T),SOT-23 | TE Connectivity | MA45437 vs MA45441-T/R |
MA45441-T/R | Variable Capacitance Diode, 12pF C(T), | MACOM | MA45437 vs MA45441-T/R |
MA45439-T/R | Variable Capacitance Diode, 8.2pF C(T), | MACOM | MA45437 vs MA45439-T/R |
MA45439-TR | HF-UHF BAND, 8.2pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, SOT-23, 3 PIN | TE Connectivity | MA45437 vs MA45439-TR |
MA45438 | HF-UHF BAND, 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, SOT-23, 3 PIN | TE Connectivity | MA45437 vs MA45438 |
MA45440-T/R | VARACTOR DIODE,SINGLE,10PF C(T),SOT-23 | TE Connectivity | MA45437 vs MA45440-T/R |