Part Details for MA45441-T/R by MACOM
Overview of MA45441-T/R by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MA45441-T/R
MA45441-T/R CAD Models
MA45441-T/R Part Data Attributes:
|
MA45441-T/R
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA45441-T/R
MACOM
Variable Capacitance Diode, 12pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 12 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 1200 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES |
Alternate Parts for MA45441-T/R
This table gives cross-reference parts and alternative options found for MA45441-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA45441-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA45440-T/R | Variable Capacitance Diode, 10pF C(T), | MACOM | MA45441-T/R vs MA45440-T/R |
MA45437-T/R | VARACTOR DIODE,SINGLE,5.6PF C(T),SOT-23 | TE Connectivity | MA45441-T/R vs MA45437-T/R |
MA45438-T/R | VARACTOR DIODE,SINGLE,6.8PF C(T),SOT-23 | TE Connectivity | MA45441-T/R vs MA45438-T/R |
MA45439-T/R | VARACTOR DIODE,SINGLE,8.2PF C(T),SOT-23 | TE Connectivity | MA45441-T/R vs MA45439-T/R |
MA45441-T/R | VARACTOR DIODE,SINGLE,12PF C(T),SOT-23 | TE Connectivity | MA45441-T/R vs MA45441-T/R |
MA45437 | VARACTOR DIODE,SINGLE,5.6PF C(T),SOT-23 | TE Connectivity | MA45441-T/R vs MA45437 |
MA45439-T/R | Variable Capacitance Diode, 8.2pF C(T), | MACOM | MA45441-T/R vs MA45439-T/R |
MA45439-TR | HF-UHF BAND, 8.2pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, SOT-23, 3 PIN | TE Connectivity | MA45441-T/R vs MA45439-TR |
MA45438 | HF-UHF BAND, 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, SOT-23, 3 PIN | TE Connectivity | MA45441-T/R vs MA45438 |
MA45440-T/R | VARACTOR DIODE,SINGLE,10PF C(T),SOT-23 | TE Connectivity | MA45441-T/R vs MA45440-T/R |