Part Details for M5F79M05 by Mitsubishi Electric
Overview of M5F79M05 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M5F79M05
M5F79M05 CAD Models
M5F79M05 Part Data Attributes
|
M5F79M05
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5F79M05
Mitsubishi Electric
Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.25 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -20 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for M5F79M05
This table gives cross-reference parts and alternative options found for M5F79M05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5F79M05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA79M05CKCSE3 | 0.5-A, -25-V, Negative Linear Voltage Regulators 3-TO-220 0 to 125 | Texas Instruments | M5F79M05 vs UA79M05CKCSE3 |
UA79M05CKCE3 | 3 Pin 500mA Fixed (-5V) Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | M5F79M05 vs UA79M05CKCE3 |
LM79M05CP | IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, Fixed Negative Single Output Standard Regulator | Texas Instruments | M5F79M05 vs LM79M05CP |
KA79M05TU | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | M5F79M05 vs KA79M05TU |
AN79M05 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | M5F79M05 vs AN79M05 |
MC79M05CT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | M5F79M05 vs MC79M05CT |
KA79M05 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | M5F79M05 vs KA79M05 |
KA79M05TU | 3-Terminal 0.5 A Negative Voltage Regulator, 1000-TUBE | onsemi | M5F79M05 vs KA79M05TU |