There are no models available for this part yet.
Overview of M55302/64-F30X by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M55302/64-F30X by Amphenol Corporation
Part Data Attributes for M55302/64-F30X by Amphenol Corporation
M55302/64-F30X
Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: MIL-DTL-55302
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL (150)
|
Contact Finish Termination
|
GOLD OVER NICKEL (150)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
30
|
Want to compare parts?
-
M55302/64-F30XAmphenol CorporationBoard Connector, 30 Contact(s), 2 Row(s), Female, ReceptacleVS
-
Alternate Parts for M55302/64-F30X
This table gives cross-reference parts and alternative options found for M55302/64-F30X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/64-F30X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71973-8315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | M55302/64-F30X vs 71973-8315 |
M55302/58-E30H | Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | M55302/64-F30X vs M55302/58-E30H |
M55302/58LA30S | Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | M55302/64-F30X vs M55302/58LA30S |
M55302/58LH30Y | Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | M55302/64-F30X vs M55302/58LH30Y |
M55302/58LH30X | Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | M55302/64-F30X vs M55302/58LH30X |
71973-6415 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | M55302/64-F30X vs 71973-6415 |
1-828203-5 | CONNECTOR, 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | M55302/64-F30X vs 1-828203-5 |
172145-8 | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | M55302/64-F30X vs 172145-8 |
3-917412-0 | 2.0 AF CONN REC ASSY 30P V | TE Connectivity | M55302/64-F30X vs 3-917412-0 |
M55302/64-F30Y | Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | M55302/64-F30X vs M55302/64-F30Y |