Part Details for M55302/64-F30Y by IEH Corp
Overview of M55302/64-F30Y by IEH Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/64-F30Y
M55302/64-F30Y CAD Models
M55302/64-F30Y Part Data Attributes
|
M55302/64-F30Y
IEH Corp
Buy Now
|
Compare Parts:
M55302/64-F30Y
IEH Corp
Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IEH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 30 |
Alternate Parts for M55302/64-F30Y
This table gives cross-reference parts and alternative options found for M55302/64-F30Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/64-F30Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/58-D30Y | Board Connector, 30 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | Winchester Interconnect | M55302/64-F30Y vs M55302/58-D30Y |
SL22151-WD2B | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Foxconn | M55302/64-F30Y vs SL22151-WD2B |
39-51-2303 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | M55302/64-F30Y vs 39-51-2303 |
M55302/64-D30X | Board Connector, 30 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | Amphenol Corporation | M55302/64-F30Y vs M55302/64-D30X |
93691-030 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | M55302/64-F30Y vs 93691-030 |
M55302/64LF30X | Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle | Amphenol Corporation | M55302/64-F30Y vs M55302/64LF30X |
245016201510001 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Kyocera AVX Components | M55302/64-F30Y vs 245016201510001 |
SL22157-P4PB | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Foxconn | M55302/64-F30Y vs SL22157-P4PB |
3-917412-0 | 2.0 AF CONN REC ASSY 30P V | TE Connectivity | M55302/64-F30Y vs 3-917412-0 |
93699-130K | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | M55302/64-F30Y vs 93699-130K |