M55302/64-F30X
vs
3-917412-0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: MIL-DTL-55302
AMPMODU, TOP ENTRY
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL (150)
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL (150)
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Total Number of Contacts
30
30
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Material
COPPER ALLOY
Mounting Style
STRAIGHT
Mounting Type
BOARD
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
UL Flammability Code
94V-0
Compare M55302/64-F30X with alternatives
Compare 3-917412-0 with alternatives