M55302/64-F30X
vs
M55302/58LA30S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
IEH CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: MIL-DTL-55302
STANDARD: MIL-DTL-55302, PANEL MOUNTABLE
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL (150)
GOLD OVER NICKEL (150)
Contact Finish Termination
GOLD OVER NICKEL (150)
GOLD OVER NICKEL (150)
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Total Number of Contacts
30
30
Base Number Matches
1
1
Termination Type
SOLDER
Compare M55302/64-F30X with alternatives
Compare M55302/58LA30S with alternatives