Part Details for M52684AP by Mitsubishi Electric
Overview of M52684AP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M52684AP
M52684AP CAD Models
M52684AP Part Data Attributes
|
M52684AP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M52684AP
Mitsubishi Electric
Sync Separator IC, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT-IN AFC CIRCUIT | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M52684AP
This table gives cross-reference parts and alternative options found for M52684AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M52684AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M52354FP | Y/C Separator IC, PDSO14, 14P2N-A | Mitsubishi Electric | M52684AP vs M52354FP |
LA7212 | Sync Separator IC, PSIP14, SIP-14 | SANYO Electric Co Ltd | M52684AP vs LA7212 |
M52684BFP | Sync Separator IC, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Mitsubishi Electric | M52684AP vs M52684BFP |
LA7217 | Sync Separator IC, PDIP14, 0.300 INCH, DIP-14 | SANYO Semiconductor Co Ltd | M52684AP vs LA7217 |