Part Details for M52354FP by Mitsubishi Electric
Overview of M52354FP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for M52354FP
M52354FP CAD Models
M52354FP Part Data Attributes:
|
M52354FP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M52354FP
Mitsubishi Electric
Y/C Separator IC, PDSO14, 14P2N-A
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for M52354FP
This table gives cross-reference parts and alternative options found for M52354FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M52354FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M52684BFP | Sync Separator IC, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Mitsubishi Electric | M52354FP vs M52684BFP |
M52099FP | Y/C Separator IC, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Mitsubishi Electric | M52354FP vs M52099FP |
LA7217 | Sync Separator IC, PDIP14, 0.300 INCH, DIP-14 | SANYO Semiconductor Co Ltd | M52354FP vs LA7217 |
M52099P | Y/C Separator IC, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Mitsubishi Electric | M52354FP vs M52099P |
LA7212 | Sync Separator IC, PSIP14, SIP-14 | SANYO Electric Co Ltd | M52354FP vs LA7212 |
LA7217M | Sync Separator IC, PDSO14, 0.225 INCH, MFP-14 | SANYO Semiconductor Co Ltd | M52354FP vs LA7217M |
LMH1981MT | IC SYNC SEPARATOR IC, PDSO14, TSSOP-14, Signal Separator IC | National Semiconductor Corporation | M52354FP vs LMH1981MT |
LA7217M | Sync Separator IC, PDSO14, 0.225 INCH, MFP-14 | SANYO Electric Co Ltd | M52354FP vs LA7217M |
LMH1981MTX | IC SYNC SEPARATOR IC, PDSO14, TSSOP-14, Signal Separator IC | National Semiconductor Corporation | M52354FP vs LMH1981MTX |
NJW1303V | Sync Separator IC, PDSO14, SSOP-14 | New Japan Radio Co Ltd | M52354FP vs NJW1303V |