Programmable Logic
M5-320/120-7HC
Description: EE PLD, 7.5ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160

Overview of M5-320/120-7HC by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for M5-320/120-7HC by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5-320/120-7HC by Lattice Semiconductor Corporation

M5-320/120-7HC
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
HEAT SINK, PLASTIC, QFP-160
Pin Count
160
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
YES
Clock Frequency-Max
71.4 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e0
JTAG BST
YES
Length
28 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
120
Number of Macro Cells
320
Number of Terminals
160
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 120 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
HQFP
Package Equivalence Code
HQFP160,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. M5-320/120-7HC
    Lattice Semiconductor Corporation
    EE PLD, 7.5ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160
    VS

Alternate Parts for M5-320/120-7HC

This table gives cross-reference parts and alternative options found for M5-320/120-7HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5-320/120-7HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5-320/120-7HC EE PLD, 14ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 AMD M5-320/120-7HC vs M5-320/120-7HC
Part Number Description Manufacturer Compare
M5-320/120-15HI EE PLD, 15ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 Lattice Semiconductor Corporation M5-320/120-7HC vs M5-320/120-15HI
M5-320/120-7HI EE PLD, 10ns, CMOS, PQFP160, Vantis Corporation M5-320/120-7HC vs M5-320/120-7HI
M5-320/120-12HC EE PLD, 18ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 AMD M5-320/120-7HC vs M5-320/120-12HC
M5-320/120-10HI EE PLD, 10ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 Lattice Semiconductor Corporation M5-320/120-7HC vs M5-320/120-10HI
M5-320/120-20HI EE PLD, 22ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 AMD M5-320/120-7HC vs M5-320/120-20HI
M5-320/120-12HC EE PLD, 12ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 Lattice Semiconductor Corporation M5-320/120-7HC vs M5-320/120-12HC
M5-320/120-15HI EE PLD, 20ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 AMD M5-320/120-7HC vs M5-320/120-15HI
M5-320/120-12HI EE PLD, 12ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 Lattice Semiconductor Corporation M5-320/120-7HC vs M5-320/120-12HI
M5-320/120-7HC EE PLD, 14ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 AMD M5-320/120-7HC vs M5-320/120-7HC
M5-320/120-7HI EE PLD, 7.5ns, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 Lattice Semiconductor Corporation M5-320/120-7HC vs M5-320/120-7HI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5-320/120-7HC by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5-320/120-7HC by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of M5-320/120-7HC would you like to use for your alert(s)?
  • Please alert me when M5-320/120-7HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5-320/120-7HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5-320/120-7HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5-320/120-7HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5-320/120-7HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5-320/120-7HC by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: