Part Details for M5-320/120-15HI by AMD
Overview of M5-320/120-15HI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5-320/120-15HI
M5-320/120-15HI CAD Models
M5-320/120-15HI Part Data Attributes
|
M5-320/120-15HI
AMD
Buy Now
Datasheet
|
Compare Parts:
M5-320/120-15HI
AMD
EE PLD, 20ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | HQFP, HQFP160,1.2SQ,20 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL BLOCKS INTERCONNECTED BY PIA; SHARED INPUT/CLOCK; 4 EXTERNAL CLOCKS; IN-SYSTEM PROGRAMMABLE | |
Clock Frequency-Max | 55 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 28 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 120 | |
Number of Macro Cells | 320 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 120 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Equivalence Code | HQFP160,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for M5-320/120-15HI
This table gives cross-reference parts and alternative options found for M5-320/120-15HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5-320/120-15HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M5-320/120-15HI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 | M5-320/120-15HI vs M5-320/120-15HI |
M5-320/120-15HC | AMD | Check for Price | EE PLD, 20ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 | M5-320/120-15HI vs M5-320/120-15HC |
M5-320/120-7HI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 | M5-320/120-15HI vs M5-320/120-7HI |
M5-320/120-12HC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 12ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 | M5-320/120-15HI vs M5-320/120-12HC |
M5-320/120-7HC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 | M5-320/120-15HI vs M5-320/120-7HC |
M5-320/120-10HI | AMD | Check for Price | EE PLD, 16ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 | M5-320/120-15HI vs M5-320/120-10HI |
M5-320/120-10HC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 | M5-320/120-15HI vs M5-320/120-10HC |
M5-320/120-10HC | AMD | Check for Price | EE PLD, 16ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 | M5-320/120-15HI vs M5-320/120-10HC |
M5-320/120-12HC | AMD | Check for Price | EE PLD, 18ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 | M5-320/120-15HI vs M5-320/120-12HC |
M5-320/120-10HI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, 320-Cell, CMOS, PQFP160, HEAT SINK, PLASTIC, QFP-160 | M5-320/120-15HI vs M5-320/120-10HI |