M5-320/120-7HC
vs
M5-320/120-20HI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
ADVANCED MICRO DEVICES INC
Part Package Code
QFP
QFP
Package Description
HEAT SINK, PLASTIC, QFP-160
HQFP, HQFP160,1.2SQ,20
Pin Count
160
160
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
PAL BLOCKS INTERCONNECTED BY PIA; SHARED INPUT/CLOCK; 4 EXTERNAL CLOCKS; IN-SYSTEM PROGRAMMABLE
Clock Frequency-Max
71.4 MHz
45.5 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
28 mm
28 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
120
120
Number of Macro Cells
320
320
Number of Terminals
160
160
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 120 I/O
0 DEDICATED INPUTS, 120 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HQFP
HQFP
Package Equivalence Code
HQFP160,1.2SQ,20
HQFP160,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG
FLATPACK, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
7.5 ns
22 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
28 mm
Base Number Matches
1
1
Compare M5-320/120-7HC with alternatives
Compare M5-320/120-20HI with alternatives