M5-320/120-7HC vs M5-320/120-12HI feature comparison

M5-320/120-7HC Lattice Semiconductor Corporation

Buy Now Datasheet

M5-320/120-12HI Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description HEAT SINK, PLASTIC, QFP-160 HEAT SINK, PLASTIC, QFP-160
Pin Count 160 160
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 71.4 MHz 47.6 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e0 e0
JTAG BST YES YES
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 120 120
Number of Macro Cells 320 320
Number of Terminals 160 160
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 120 I/O 0 DEDICATED INPUTS, 120 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HQFP HQFP
Package Equivalence Code HQFP160,1.2SQ,20 HQFP160,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG FLATPACK, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 1 1

Compare M5-320/120-7HC with alternatives

Compare M5-320/120-12HI with alternatives