Part Details for M463S1724BN0-L1L by Samsung Semiconductor
Overview of M463S1724BN0-L1L by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M463S1724BN0-L1L
M463S1724BN0-L1L CAD Models
M463S1724BN0-L1L Part Data Attributes
|
M463S1724BN0-L1L
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M463S1724BN0-L1L
Samsung Semiconductor
Synchronous DRAM Module, 16MX64, 7ns, CMOS, MICRO, DIMM-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM144,20 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XZMA-N144 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,20 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.96 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for M463S1724BN0-L1L
This table gives cross-reference parts and alternative options found for M463S1724BN0-L1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M463S1724BN0-L1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT128S64VH4A2GM-8B | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Nanya Technology Corporation | M463S1724BN0-L1L vs NT128S64VH4A2GM-8B |
M464S1654DTS-L7C | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | Samsung Semiconductor | M463S1724BN0-L1L vs M464S1654DTS-L7C |
MT8LSDT1664HIG-133XX | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | Micron Technology Inc | M463S1724BN0-L1L vs MT8LSDT1664HIG-133XX |
HYM71V16M655ALT6-P | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | M463S1724BN0-L1L vs HYM71V16M655ALT6-P |
W3DG6418V7AD1-M | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SO-DIMM-144 | Microsemi Corporation | M463S1724BN0-L1L vs W3DG6418V7AD1-M |
MH16S64PFC-8 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 | Mitsubishi Electric | M463S1724BN0-L1L vs MH16S64PFC-8 |
W3DG6418V75AD1-MG | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, ROHS COMPLIANT, SO-DIMM-144 | Microsemi Corporation | M463S1724BN0-L1L vs W3DG6418V75AD1-MG |
MH16S64APFC-8 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 | Mitsubishi Electric | M463S1724BN0-L1L vs MH16S64APFC-8 |
M464S1724BT1-C1H | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M463S1724BN0-L1L vs M464S1724BT1-C1H |
HYM72V16M656LT6-P | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | M463S1724BN0-L1L vs HYM72V16M656LT6-P |