Part Details for M38510/75001B2X by Texas Instruments
Overview of M38510/75001B2X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for M38510/75001B2X
M38510/75001B2X CAD Models
M38510/75001B2X Part Data Attributes:
|
M38510/75001B2X
Texas Instruments
Buy Now
|
Compare Parts:
M38510/75001B2X
Texas Instruments
AC SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/75001B2X
This table gives cross-reference parts and alternative options found for M38510/75001B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75001B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75001B2A | AC SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/75001B2X vs M38510/75001B2A |
SNJ54AC00FK | Military 4-ch, 2-input, 2-V to 6-V NAND gates 20-LCCC -55 to 125 | Texas Instruments | M38510/75001B2X vs SNJ54AC00FK |
JM38510R75001B2 | AC SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/75001B2X vs JM38510R75001B2 |
M38510/75001B2A | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | e2v technologies | M38510/75001B2X vs M38510/75001B2A |
5962-87549012A | IC AC SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | M38510/75001B2X vs 5962-87549012A |
5962-87549012X | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/75001B2X vs 5962-87549012X |
5962-87549012A | AC SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/75001B2X vs 5962-87549012A |
5962-87549012A | Military 4-ch, 2-input, 2-V to 6-V NAND gates 20-LCCC -55 to 125 | Texas Instruments | M38510/75001B2X vs 5962-87549012A |
74AC00LCTR | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | M38510/75001B2X vs 74AC00LCTR |
54AC00LMQB | IC AC SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | M38510/75001B2X vs 54AC00LMQB |