Part Details for SNJ54AC00FK by Texas Instruments
Overview of SNJ54AC00FK by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54AC00FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54AC00FK-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 20LCCC Min Qty: 23 Container: Bulk MARKETPLACE PRODUCT |
172 In Stock |
|
$13.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$7.3125 / $9.7500 | Buy Now |
|
Quest Components | 11 |
|
$9.7500 / $13.0000 | Buy Now | |
|
Rochester Electronics | 54AC00 Quadruple 2-Input Positive-NAND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 172 |
|
$11.4700 / $13.5000 | Buy Now |
|
Ameya Holding Limited | SNJ54AC00FK from TI | 3358 |
|
RFQ |
Part Details for SNJ54AC00FK
SNJ54AC00FK CAD Models
SNJ54AC00FK Part Data Attributes:
|
SNJ54AC00FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AC00FK
Texas Instruments
Military 4-ch, 2-input, 2-V to 6-V NAND gates 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SNJ54AC00FK
This table gives cross-reference parts and alternative options found for SNJ54AC00FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AC00FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75001B2A | AC SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54AC00FK vs M38510/75001B2A |
JM38510R75001B2 | AC SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54AC00FK vs JM38510R75001B2 |
M38510/75001B2A | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | e2v technologies | SNJ54AC00FK vs M38510/75001B2A |
5962-87549012A | IC AC SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | SNJ54AC00FK vs 5962-87549012A |
5962-87549012X | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SNJ54AC00FK vs 5962-87549012X |
5962-87549012A | AC SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SNJ54AC00FK vs 5962-87549012A |
5962-87549012A | Military 4-ch, 2-input, 2-V to 6-V NAND gates 20-LCCC -55 to 125 | Texas Instruments | SNJ54AC00FK vs 5962-87549012A |
74AC00LCTR | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SNJ54AC00FK vs 74AC00LCTR |
54AC00LMQB | IC AC SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | SNJ54AC00FK vs 54AC00LMQB |
5962-87549012X | AC SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54AC00FK vs 5962-87549012X |