Part Details for M38510/30001SDX by Texas Instruments
Overview of M38510/30001SDX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/30001SDX
M38510/30001SDX CAD Models
M38510/30001SDX Part Data Attributes:
|
M38510/30001SDX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/30001SDX
Texas Instruments
LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/30001SDX
This table gives cross-reference parts and alternative options found for M38510/30001SDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30001SDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30001SDA | Space 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 | Texas Instruments | M38510/30001SDX vs JM38510/30001SDA |
JM38510/30001BDB | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Philips Semiconductors | M38510/30001SDX vs JM38510/30001BDB |
M38510/30001BDX | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/30001SDX vs M38510/30001BDX |
JM38510/30001BDB | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | M38510/30001SDX vs JM38510/30001BDB |
54LS00/BDA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | YAGEO Corporation | M38510/30001SDX vs 54LS00/BDA |
M38510/30001SDA | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate | National Semiconductor Corporation | M38510/30001SDX vs M38510/30001SDA |
JM38510/30001BDC | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | M38510/30001SDX vs JM38510/30001BDC |
SN54LS00W-10 | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Texas Instruments | M38510/30001SDX vs SN54LS00W-10 |
54LS00/BDAJC | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | M38510/30001SDX vs 54LS00/BDAJC |
JM38510/30001BDA | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | M38510/30001SDX vs JM38510/30001BDA |